Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G34SE-7

DigiKey Part Number
31-74AUP1G34SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G34SE-7CT-ND - Cut Tape (CT)
31-74AUP1G34SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G34SE-7
Description
IC BUFF 0.8V/3.6V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 500
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,08700 Kč30,87 Kč
252,72120 Kč68,03 Kč
1002,32450 Kč232,45 Kč
2502,13424 Kč533,56 Kč
5002,01958 Kč1 009,79 Kč
1 0001,92510 Kč1 925,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80835 Kč5 425,05 Kč
6 0001,75127 Kč10 507,62 Kč
9 0001,72265 Kč15 503,85 Kč
15 0001,69097 Kč25 364,55 Kč
21 0001,67245 Kč35 121,45 Kč
30 0001,65464 Kč49 639,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč