
74AUP1G17FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G17FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G17FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G17FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17FZ4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 25 | 5,54040 Kč | 138,51 Kč |
| 100 | 4,79730 Kč | 479,73 Kč |
| 250 | 4,44324 Kč | 1 110,81 Kč |
| 500 | 4,22978 Kč | 2 114,89 Kč |
| 1 000 | 4,05802 Kč | 4 058,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,75608 Kč | 18 780,40 Kč |
| 10 000 | 3,66394 Kč | 36 639,40 Kč |
| 15 000 | 3,61779 Kč | 54 266,85 Kč |
| 25 000 | 3,56668 Kč | 89 167,00 Kč |
| 35 000 | 3,53681 Kč | 123 788,35 Kč |
| 50 000 | 3,50807 Kč | 175 403,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |




