
74AUP1G125FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G125FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66497 Kč | 8 324,85 Kč |
| 10 000 | 1,61783 Kč | 16 178,30 Kč |
| 15 000 | 1,59422 Kč | 23 913,30 Kč |
| 25 000 | 1,56806 Kč | 39 201,50 Kč |
| 35 000 | 1,55277 Kč | 54 346,95 Kč |
| 50 000 | 1,53806 Kč | 76 903,00 Kč |
| 125 000 | 1,50641 Kč | 188 301,25 Kč |
| Unit Price without VAT: | 1,66497 Kč |
|---|---|
| Unit Price with VAT: | 2,01461 Kč |

