
74AUP1G09FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G09FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G09FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G09FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09FZ4-7 |
Description | IC GATE AND 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,34420 Kč | 586,05 Kč |
| 500 | 2,22032 Kč | 1 110,16 Kč |
| 1 000 | 2,11786 Kč | 2 117,86 Kč |
| 2 500 | 2,05932 Kč | 5 148,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94471 Kč | 9 723,55 Kč |
| 10 000 | 1,89112 Kč | 18 911,20 Kč |
| 15 000 | 1,86427 Kč | 27 964,05 Kč |
| 25 000 | 1,83454 Kč | 45 863,50 Kč |
| 35 000 | 1,81717 Kč | 63 600,95 Kč |
| 50 000 | 1,80047 Kč | 90 023,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


