AND Gate IC 1 Channel X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08FX4-7

DigiKey Part Number
31-74AUP1G08FX4-7TR-ND - Tape & Reel (TR)
31-74AUP1G08FX4-7CT-ND - Cut Tape (CT)
31-74AUP1G08FX4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08FX4-7
Description
IC GATE AND 1CH 2-INP DFN1409-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1409-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,96900 Kč39,69 Kč
253,51920 Kč87,98 Kč
1003,01950 Kč301,95 Kč
2502,78180 Kč695,45 Kč
5002,63860 Kč1 319,30 Kč
1 0002,52018 Kč2 520,18 Kč
2 5002,47054 Kč6 176,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,31994 Kč11 599,70 Kč
10 0002,25796 Kč22 579,60 Kč
15 0002,22695 Kč33 404,25 Kč
25 0002,19255 Kč54 813,75 Kč
35 0002,17247 Kč76 036,45 Kč
50 0002,15314 Kč107 657,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč