
74AUP1G06FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G06FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G06FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G06FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 2,94720 Kč | 73,68 Kč |
| 100 | 2,51550 Kč | 251,55 Kč |
| 250 | 2,31212 Kč | 578,03 Kč |
| 500 | 2,18962 Kč | 1 094,81 Kč |
| 1 000 | 2,08837 Kč | 2 088,37 Kč |
| 2 500 | 2,02905 Kč | 5 072,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91711 Kč | 9 585,55 Kč |
| 10 000 | 1,86413 Kč | 18 641,30 Kč |
| 15 000 | 1,83759 Kč | 27 563,85 Kč |
| 25 000 | 1,80820 Kč | 45 205,00 Kč |
| 35 000 | 1,79102 Kč | 62 685,70 Kč |
| 50 000 | 1,77449 Kč | 88 724,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


