
74AUP1G04FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G04FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G04FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G04FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,07300 Kč | 50,73 Kč |
| 25 | 4,51320 Kč | 112,83 Kč |
| 100 | 3,89640 Kč | 389,64 Kč |
| 250 | 3,59956 Kč | 899,89 Kč |
| 500 | 3,42020 Kč | 1 710,10 Kč |
| 1 000 | 3,27306 Kč | 3 273,06 Kč |
| 2 500 | 3,24642 Kč | 8 116,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02404 Kč | 15 120,20 Kč |
| 10 000 | 2,94694 Kč | 29 469,40 Kč |
| 15 000 | 2,90832 Kč | 43 624,80 Kč |
| 25 000 | 2,86554 Kč | 71 638,50 Kč |
| 35 000 | 2,84055 Kč | 99 419,25 Kč |
| 50 000 | 2,81649 Kč | 140 824,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

