NAND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G00SE-7

DigiKey Part Number
31-74AUP1G00SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G00SE-7CT-ND - Cut Tape (CT)
31-74AUP1G00SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G00SE-7
Description
IC GATE NAND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 943
Stock Options
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
252,55320 Kč63,83 Kč
1002,17540 Kč217,54 Kč
2501,99564 Kč498,91 Kč
5001,88730 Kč943,65 Kč
1 0001,79827 Kč1 798,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68803 Kč5 064,09 Kč
6 0001,63410 Kč9 804,60 Kč
9 0001,60707 Kč14 463,63 Kč
15 0001,57713 Kč23 656,95 Kč
21 0001,55963 Kč32 752,23 Kč
30 0001,54281 Kč46 284,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč