
74AHCT595S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT595S16-13TR-ND - Tape & Reel (TR) 31-74AHCT595S16-13CT-ND - Cut Tape (CT) 31-74AHCT595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,91000 Kč | 49,10 Kč |
| 25 | 4,36920 Kč | 109,23 Kč |
| 100 | 3,76800 Kč | 376,80 Kč |
| 250 | 3,48044 Kč | 870,11 Kč |
| 500 | 3,30732 Kč | 1 653,66 Kč |
| 1 000 | 3,16438 Kč | 3 164,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,01371 Kč | 7 534,28 Kč |
| 5 000 | 2,92274 Kč | 14 613,70 Kč |
| 7 500 | 2,87722 Kč | 21 579,15 Kč |
| 12 500 | 2,82679 Kč | 35 334,88 Kč |
| 17 500 | 2,79730 Kč | 48 952,75 Kč |
| 25 000 | 2,76895 Kč | 69 223,75 Kč |
| 62 500 | 2,70790 Kč | 169 243,75 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

