
74AHCT1G32QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G32QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G32QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G32QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32QSE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,37200 Kč | 23,72 Kč |
| 25 | 2,08880 Kč | 52,22 Kč |
| 100 | 1,77680 Kč | 177,68 Kč |
| 250 | 1,62536 Kč | 406,34 Kč |
| 500 | 1,53424 Kč | 767,12 Kč |
| 1 000 | 1,45954 Kč | 1 459,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36723 Kč | 4 101,69 Kč |
| 6 000 | 1,32201 Kč | 7 932,06 Kč |
| 9 000 | 1,29936 Kč | 11 694,24 Kč |
| 15 000 | 1,27426 Kč | 19 113,90 Kč |
| 21 000 | 1,25959 Kč | 26 451,39 Kč |
| 30 000 | 1,24549 Kč | 37 364,70 Kč |
| 75 000 | 1,21511 Kč | 91 133,25 Kč |
| 150 000 | 1,19681 Kč | 179 521,50 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

