Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G126QSE-7

DigiKey Part Number
31-74AHCT1G126QSE-7TR-ND - Tape & Reel (TR)
31-74AHCT1G126QSE-7CT-ND - Cut Tape (CT)
31-74AHCT1G126QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G126QSE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 800
Factory Stock: 138 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,40000 Kč24,00 Kč
252,11360 Kč52,84 Kč
1001,79770 Kč179,77 Kč
2501,64444 Kč411,11 Kč
5001,55222 Kč776,11 Kč
1 0001,47666 Kč1 476,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38327 Kč4 149,81 Kč
6 0001,33752 Kč8 025,12 Kč
9 0001,31460 Kč11 831,40 Kč
15 0001,28920 Kč19 338,00 Kč
21 0001,27436 Kč26 761,56 Kč
30 0001,26010 Kč37 803,00 Kč
75 0001,22936 Kč92 202,00 Kč
150 0001,21084 Kč181 626,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč