
74AHCT1G04W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G04W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G04W5-7DICT-ND - Cut Tape (CT) 74AHCT1G04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G04W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 25 | 1,17360 Kč | 29,34 Kč |
| 100 | 0,98410 Kč | 98,41 Kč |
| 250 | 0,89464 Kč | 223,66 Kč |
| 500 | 0,84014 Kč | 420,07 Kč |
| 1 000 | 0,79500 Kč | 795,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73965 Kč | 2 218,95 Kč |
| 6 000 | 0,71250 Kč | 4 275,00 Kč |
| 9 000 | 0,69892 Kč | 6 290,28 Kč |
| 15 000 | 0,68385 Kč | 10 257,75 Kč |
| 21 000 | 0,67506 Kč | 14 176,26 Kč |
| 30 000 | 0,66659 Kč | 19 997,70 Kč |
| 75 000 | 0,64836 Kč | 48 627,00 Kč |
| 150 000 | 0,63738 Kč | 95 607,00 Kč |
| 300 000 | 0,62834 Kč | 188 502,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










