Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14T14-13

DigiKey Part Number
31-74AHCT14T14-13TR-ND - Tape & Reel (TR)
31-74AHCT14T14-13CT-ND - Cut Tape (CT)
31-74AHCT14T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14T14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,67500 Kč36,75 Kč
253,25880 Kč81,47 Kč
1002,79060 Kč279,06 Kč
2502,56680 Kč641,70 Kč
5002,43282 Kč1 216,41 Kč
1 0002,32238 Kč2 322,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,20580 Kč5 514,50 Kč
5 0002,13550 Kč10 677,50 Kč
7 5002,10025 Kč15 751,88 Kč
12 5002,06123 Kč25 765,38 Kč
17 5002,03843 Kč35 672,53 Kč
25 0002,01649 Kč50 412,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč