
74AHCT14S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT14S14-13TR-ND - Tape & Reel (TR) 31-74AHCT14S14-13CT-ND - Cut Tape (CT) 31-74AHCT14S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT14S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT14S14-13 | Diodes Incorporated | 1 500 | 31-74AHCT14S14-13CT-ND | 4,59000 Kč | Parametric Equivalent |
| 74AHCT14D,118 | Nexperia USA Inc. | 143 | 1727-3998-1-ND | 4,80000 Kč | Direct |
| SN74AHCT14DR | Texas Instruments | 208 135 | 296-1474-1-ND | 8,76000 Kč | Direct |
| 74AHCT14D-Q100,118 | Nexperia USA Inc. | 2 178 | 1727-74AHCT14D-Q100,118CT-ND | 6,88000 Kč | Similar |
| 74VHCT14D,118 | Nexperia USA Inc. | 185 | 1727-6724-1-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 25 | 2,81120 Kč | 70,28 Kč |
| 100 | 2,40460 Kč | 240,46 Kč |
| 250 | 2,20900 Kč | 552,25 Kč |
| 500 | 2,09098 Kč | 1 045,49 Kč |
| 1 000 | 1,99379 Kč | 1 993,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,89109 Kč | 4 727,72 Kč |
| 5 000 | 1,82928 Kč | 9 146,40 Kč |
| 7 500 | 1,79833 Kč | 13 487,48 Kč |
| 12 500 | 1,76401 Kč | 22 050,12 Kč |
| 17 500 | 1,74395 Kč | 30 519,12 Kč |
| 25 000 | 1,72467 Kč | 43 116,75 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

