
74AHC1GU04SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1GU04SE-7DITR-ND - Tape & Reel (TR) 74AHC1GU04SE-7DICT-ND - Cut Tape (CT) 74AHC1GU04SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1GU04SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 6mA, 6mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 250 | 1,08012 Kč | 270,03 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,96297 Kč | 962,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89766 Kč | 2 692,98 Kč |
| 6 000 | 0,86575 Kč | 5 194,50 Kč |
| 9 000 | 0,84974 Kč | 7 647,66 Kč |
| 15 000 | 0,83202 Kč | 12 480,30 Kč |
| 21 000 | 0,82166 Kč | 17 254,86 Kč |
| 30 000 | 0,81171 Kč | 24 351,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

