Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC1G86W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G86W5-7DITR-ND - Tape & Reel (TR) 74AHC1G86W5-7DICT-ND - Cut Tape (CT) 74AHC1G86W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86W5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G86W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17450 Kč | 3 523,50 Kč |
| 6 000 | 1,13466 Kč | 6 807,96 Kč |
| 9 000 | 1,11469 Kč | 10 032,21 Kč |
| 15 000 | 1,09256 Kč | 16 388,40 Kč |
| 21 000 | 1,07963 Kč | 22 672,23 Kč |
| 30 000 | 1,06720 Kč | 32 016,00 Kč |
| 75 000 | 1,04042 Kč | 78 031,50 Kč |
| 150 000 | 1,02429 Kč | 153 643,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53550 Kč | 153,55 Kč |
| 250 | 1,40232 Kč | 350,58 Kč |
| 500 | 1,32202 Kč | 661,01 Kč |
| 1 000 | 1,25606 Kč | 1 256,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,49800 Kč | 14,98 Kč |
| 25 | 1,30680 Kč | 32,67 Kč |
| 100 | 1,10270 Kč | 110,27 Kč |
| 250 | 1,00200 Kč | 250,50 Kč |
| 500 | 0,94210 Kč | 471,05 Kč |
| 1 000 | 0,89258 Kč | 892,58 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |







