SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G86QSE-7

DigiKey Part Number
31-74AHC1G86QSE-7TR-ND - Tape & Reel (TR)
31-74AHC1G86QSE-7CT-ND - Cut Tape (CT)
31-74AHC1G86QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G86QSE-7
Description
IC GATE XOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Factory Stock: 126 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
102,70500 Kč27,05 Kč
252,38040 Kč59,51 Kč
1002,02650 Kč202,65 Kč
2501,85672 Kč464,18 Kč
5001,75520 Kč877,60 Kč
1 0001,67155 Kč1 671,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56801 Kč4 704,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč