Inverter IC 1 Channel Schmitt Trigger SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G14W5-7

DigiKey Part Number
74AHC1G14W5-7DITR-ND - Tape & Reel (TR)
74AHC1G14W5-7DICT-ND - Cut Tape (CT)
74AHC1G14W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14W5-7
Description
IC INVERT SCHMITT 1CH 1INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G14W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,65900 Kč16,59 Kč
251,45320 Kč36,33 Kč
1001,22420 Kč122,42 Kč
2501,11372 Kč278,43 Kč
5001,04822 Kč524,11 Kč
1 0000,99384 Kč993,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92685 Kč2 780,55 Kč
6 0000,89406 Kč5 364,36 Kč
9 0000,87765 Kč7 898,85 Kč
15 0000,85945 Kč12 891,75 Kč
21 0000,84882 Kč17 825,22 Kč
30 0000,83859 Kč25 157,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč