Inverter IC 1 Channel Schmitt Trigger SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G14QSE-7

DigiKey Part Number
31-74AHC1G14QSE-7TR-ND - Tape & Reel (TR)
31-74AHC1G14QSE-7CT-ND - Cut Tape (CT)
31-74AHC1G14QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14QSE-7
Description
IC INVERT SCHMITT 1CH 1IN SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
SOT-353
Voltage - Supply
2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 761
Factory Stock: 102 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
251,93200 Kč48,30 Kč
1001,63570 Kč163,57 Kč
2501,49588 Kč373,97 Kč
5001,41148 Kč705,74 Kč
1 0001,34156 Kč1 341,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25533 Kč3 765,99 Kč
6 0001,21316 Kč7 278,96 Kč
9 0001,19203 Kč10 728,27 Kč
15 0001,16861 Kč17 529,15 Kč
21 0001,15492 Kč24 253,32 Kč
30 0001,14177 Kč34 253,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč