
74AHC1G126SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G126SE-7DITR-ND - Tape & Reel (TR) 74AHC1G126SE-7DICT-ND - Cut Tape (CT) 74AHC1G126SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126SE-7 |
Description | IC BUFF 2V/5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G126SE-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,59600 Kč | 39,90 Kč |
| 100 | 1,34600 Kč | 134,60 Kč |
| 250 | 1,22628 Kč | 306,57 Kč |
| 500 | 1,15530 Kč | 577,65 Kč |
| 1 000 | 1,09631 Kč | 1 096,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02351 Kč | 3 070,53 Kč |
| 6 000 | 0,98789 Kč | 5 927,34 Kč |
| 9 000 | 0,97004 Kč | 8 730,36 Kč |
| 15 000 | 0,95027 Kč | 14 254,05 Kč |
| 21 000 | 0,93872 Kč | 19 713,12 Kč |
| 30 000 | 0,92761 Kč | 27 828,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



