
74AHC1G126QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G126QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G126QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G126QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126QSE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 2,14720 Kč | 53,68 Kč |
| 100 | 1,82290 Kč | 182,29 Kč |
| 250 | 1,66884 Kč | 417,21 Kč |
| 500 | 1,57580 Kč | 787,90 Kč |
| 1 000 | 1,49918 Kč | 1 499,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40453 Kč | 4 213,59 Kč |
| 6 000 | 1,35818 Kč | 8 149,08 Kč |
| 9 000 | 1,33499 Kč | 12 014,91 Kč |
| 15 000 | 1,30927 Kč | 19 639,05 Kč |
| 21 000 | 1,29424 Kč | 27 179,04 Kč |
| 30 000 | 1,27979 Kč | 38 393,70 Kč |
| 75 000 | 1,24866 Kč | 93 649,50 Kč |
| 150 000 | 1,22991 Kč | 184 486,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

