
74AHC1G125SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G125SE-7DITR-ND - Tape & Reel (TR) 74AHC1G125SE-7DICT-ND - Cut Tape (CT) 74AHC1G125SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125SE-7 |
Description | IC BUFF 2V/5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125SE-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,50160 Kč | 37,54 Kč |
| 100 | 1,26590 Kč | 126,59 Kč |
| 250 | 1,15456 Kč | 288,64 Kč |
| 500 | 1,08658 Kč | 543,29 Kč |
| 1 000 | 1,03068 Kč | 1 030,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96172 Kč | 2 885,16 Kč |
| 6 000 | 0,92797 Kč | 5 567,82 Kč |
| 9 000 | 0,91104 Kč | 8 199,36 Kč |
| 15 000 | 0,89231 Kč | 13 384,65 Kč |
| 21 000 | 0,88134 Kč | 18 508,14 Kč |
| 30 000 | 0,87081 Kč | 26 124,30 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



