
74AHC1G09W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G09W5-7DITR-ND - Tape & Reel (TR) 74AHC1G09W5-7DICT-ND - Cut Tape (CT) 74AHC1G09W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G09W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,98900 Kč | 29,89 Kč |
| 25 | 2,63560 Kč | 65,89 Kč |
| 100 | 2,24810 Kč | 224,81 Kč |
| 250 | 2,06292 Kč | 515,73 Kč |
| 500 | 1,95176 Kč | 975,88 Kč |
| 1 000 | 1,85998 Kč | 1 859,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74652 Kč | 5 239,56 Kč |
| 6 000 | 1,69102 Kč | 10 146,12 Kč |
| 9 000 | 1,66323 Kč | 14 969,07 Kč |
| 15 000 | 1,63241 Kč | 24 486,15 Kč |
| 21 000 | 1,61440 Kč | 33 902,40 Kč |
| 30 000 | 1,59709 Kč | 47 912,70 Kč |
| 75 000 | 1,55982 Kč | 116 986,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |










