
74AHC1G08QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G08QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G08QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G08QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08QW5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,03900 Kč | 20,39 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 100 | 1,50840 Kč | 150,84 Kč |
| 250 | 1,37736 Kč | 344,34 Kč |
| 500 | 1,29872 Kč | 649,36 Kč |
| 1 000 | 1,23359 Kč | 1 233,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15335 Kč | 3 460,05 Kč |
| 6 000 | 1,11413 Kč | 6 684,78 Kč |
| 9 000 | 1,09444 Kč | 9 849,96 Kč |
| 15 000 | 1,07265 Kč | 16 089,75 Kč |
| 21 000 | 1,05991 Kč | 22 258,11 Kč |
| 30 000 | 1,04767 Kč | 31 430,10 Kč |
| 75 000 | 1,02129 Kč | 76 596,75 Kč |
| 150 000 | 1,00540 Kč | 150 810,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

