Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC126S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC126S14-13TR-ND - Tape & Reel (TR) 31-74AHC126S14-13CT-ND - Cut Tape (CT) 31-74AHC126S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC126S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC126S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,64000 Kč | 46,40 Kč |
| 25 | 4,12800 Kč | 103,20 Kč |
| 100 | 3,55370 Kč | 355,37 Kč |
| 250 | 3,28068 Kč | 820,17 Kč |
| 500 | 3,11550 Kč | 1 557,75 Kč |
| 1 000 | 2,97963 Kč | 2 979,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83627 Kč | 7 090,67 Kč |
| 5 000 | 2,74980 Kč | 13 749,00 Kč |
| 7 500 | 2,70647 Kč | 20 298,52 Kč |
| 12 500 | 2,65852 Kč | 33 231,50 Kč |
| 17 500 | 2,63048 Kč | 46 033,40 Kč |
| 25 000 | 2,60352 Kč | 65 088,00 Kč |
| 62 500 | 2,54546 Kč | 159 091,25 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |






