DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

3.0SMCJ26AQ

DigiKey Part Number
31-3.0SMCJ26AQTR-ND - Tape & Reel (TR)
31-3.0SMCJ26AQCT-ND - Cut Tape (CT)
31-3.0SMCJ26AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ26AQ
Description
TVS DIODE 26VWM 42.1VC SMC
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,33000 Kč38,33 Kč
1024,43400 Kč244,34 Kč
Unit Price without VAT:38,33000 Kč
Unit Price with VAT:46,37930 Kč