Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| 3.0SMCJ13AQ-13 | |
|---|---|
| DigiKey Part Number | 31-3.0SMCJ13AQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ13AQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ13AQ-13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3.0SMCJ13AQ-13 | 
| Description | TVS DIODE 13VWM 21.5VC SMC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 139.5A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč | 
| 10 | 16,49900 Kč | 164,99 Kč | 
| 100 | 10,88780 Kč | 1 088,78 Kč | 
| 500 | 8,47386 Kč | 4 236,93 Kč | 
| 1 000 | 7,69676 Kč | 7 696,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,50805 Kč | 19 524,15 Kč | 
| 6 000 | 6,02594 Kč | 36 155,64 Kč | 
| 9 000 | 5,78037 Kč | 52 023,33 Kč | 
| 15 000 | 5,77627 Kč | 86 644,05 Kč | 
| Unit Price without VAT: | 26,22000 Kč | 
|---|---|
| Unit Price with VAT: | 31,72620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic