
2DD2679-13 | |
|---|---|
DigiKey Part Number | 2DD2679-13DITR-ND - Tape & Reel (TR) 2DD2679-13DICT-ND - Cut Tape (CT) 2DD2679-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DD2679-13 |
Description | TRANS NPN 30V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 240MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2DD2679-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 240MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 500 | 4,03540 Kč | 2 017,70 Kč |
| 1 000 | 3,61418 Kč | 3 614,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,15776 Kč | 7 894,40 Kč |
| 5 000 | 2,87530 Kč | 14 376,50 Kč |
| 7 500 | 2,73131 Kč | 20 484,83 Kč |
| 12 500 | 2,56947 Kč | 32 118,38 Kč |
| 17 500 | 2,47364 Kč | 43 288,70 Kč |
| 25 000 | 2,38048 Kč | 59 512,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

