
2DC4617S-7-F | |
|---|---|
DigiKey Part Number | 2DC4617S-FDITR-ND - Tape & Reel (TR) 2DC4617S-FDICT-ND - Cut Tape (CT) 2DC4617S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DC4617S-7-F |
Description | TRANS NPN 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PC4081S,115 | Nexperia USA Inc. | 4 354 | 1727-4794-1-ND | 3,99000 Kč | Similar |
| 2PC4081S,135 | Nexperia USA Inc. | 10 000 | 1727-2PC4081S,135CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 500 | 2,18170 Kč | 1 090,85 Kč |
| 1 000 | 1,93476 Kč | 1 934,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62042 Kč | 4 861,26 Kč |
| 6 000 | 1,46174 Kč | 8 770,44 Kč |
| 9 000 | 1,38081 Kč | 12 427,29 Kč |
| 15 000 | 1,28984 Kč | 19 347,60 Kč |
| 21 000 | 1,23594 Kč | 25 954,74 Kč |
| 30 000 | 1,18354 Kč | 35 506,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



