
2DB1188R-13 | |
|---|---|
DigiKey Part Number | 2DB1188RDITR-ND - Tape & Reel (TR) 2DB1188RDICT-ND - Cut Tape (CT) 2DB1188RDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1188R-13 |
Description | TRANS PNP 32V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5330X,115 | Nexperia USA Inc. | 362 | 1727-5770-1-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,42428 Kč | 2 212,14 Kč |
| 1 000 | 3,96862 Kč | 3 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,47492 Kč | 8 687,30 Kč |
| 5 000 | 3,16944 Kč | 15 847,20 Kč |
| 7 500 | 3,01372 Kč | 22 602,90 Kč |
| 12 500 | 2,83873 Kč | 35 484,12 Kč |
| 17 500 | 2,73510 Kč | 47 864,25 Kč |
| 25 000 | 2,63439 Kč | 65 859,75 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

