
2DA1774Q-7-F | |
|---|---|
DigiKey Part Number | 31-2DA1774Q-7-FTR-ND - Tape & Reel (TR) 31-2DA1774Q-7-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2DA1774Q-7-F |
Description | TRANS PNP 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2DA1774Q-7-F Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PA1576R,115 | Nexperia USA Inc. | 3 000 | 1727-1958-1-ND | 3,99000 Kč | Similar |
| 2SA1774T1G | onsemi | 31 837 | 488-2SA1774T1GCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 500 | 2,58696 Kč | 1 293,48 Kč |
| 1 000 | 2,30033 Kč | 2 300,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93539 Kč | 5 806,17 Kč |
| 6 000 | 1,75130 Kč | 10 507,80 Kč |
| 9 000 | 1,65742 Kč | 14 916,78 Kč |
| 15 000 | 1,55191 Kč | 23 278,65 Kč |
| 21 000 | 1,48940 Kč | 31 277,40 Kč |
| 30 000 | 1,42863 Kč | 42 858,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

