
1SS361UDJ-7 | |
---|---|
DigiKey Part Number | 31-1SS361UDJ-7TR-ND - Tape & Reel (TR) 31-1SS361UDJ-7CT-ND - Cut Tape (CT) 31-1SS361UDJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS361UDJ-7 |
Description | DIODE ARRAY GP 80V 250MA SOT-963 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 250mA (DC) Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 4,27000 Kč | 42,70 Kč |
100 | 3,50990 Kč | 350,99 Kč |
500 | 2,62084 Kč | 1 310,42 Kč |
1 000 | 2,22444 Kč | 2 224,44 Kč |
2 000 | 2,09102 Kč | 4 182,04 Kč |
5 000 | 1,83304 Kč | 9 165,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,30438 Kč | 13 043,80 Kč |
20 000 | 1,29927 Kč | 25 985,40 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |