


1SMB5939B-13 | |
|---|---|
DigiKey Part Number | 1SMB5939B-13DITR-ND - Tape & Reel (TR) 1SMB5939B-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5939B-13 |
Description | DIODE ZENER 39V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5939B-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 100 | 5,20970 Kč | 520,97 Kč |
| 500 | 3,93168 Kč | 1 965,84 Kč |
| 1 000 | 3,51916 Kč | 3 519,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99443 Kč | 8 983,29 Kč |
| 6 000 | 2,73002 Kč | 16 380,12 Kč |
| 9 000 | 2,59521 Kč | 23 356,89 Kč |
| 15 000 | 2,44371 Kč | 36 655,65 Kč |
| 21 000 | 2,35400 Kč | 49 434,00 Kč |
| 30 000 | 2,26681 Kč | 68 004,30 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

