


1SMB5928B-13 | |
|---|---|
DigiKey Part Number | 1SMB5928B-13DITR-ND - Tape & Reel (TR) 1SMB5928B-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5928B-13 |
Description | DIODE ZENER 13V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5928B-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 500 | 3,95854 Kč | 1 979,27 Kč |
| 1 000 | 3,54320 Kč | 3 543,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,01489 Kč | 9 044,67 Kč |
| 6 000 | 2,74867 Kč | 16 492,02 Kč |
| 9 000 | 2,61294 Kč | 23 516,46 Kč |
| 15 000 | 2,46041 Kč | 36 906,15 Kč |
| 21 000 | 2,37008 Kč | 49 771,68 Kč |
| 30 000 | 2,28229 Kč | 68 468,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

