
1N5711W-7-F | |
|---|---|
DigiKey Part Number | 1N5711W-FDITR-ND - Tape & Reel (TR) 1N5711W-FDICT-ND - Cut Tape (CT) 1N5711W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5711W-7-F |
Description | DIODE SCHOTTKY 70V 333MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 333 mW SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5711W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 333 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 100 | 1,97170 Kč | 197,17 Kč |
| 250 | 1,80584 Kč | 451,46 Kč |
| 500 | 1,70630 Kč | 853,15 Kč |
| 1 000 | 1,62420 Kč | 1 624,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52263 Kč | 4 567,89 Kč |
| 6 000 | 1,47294 Kč | 8 837,64 Kč |
| 9 000 | 1,44805 Kč | 13 032,45 Kč |
| 15 000 | 1,42047 Kč | 21 307,05 Kč |
| 21 000 | 1,40436 Kč | 29 491,56 Kč |
| 30 000 | 1,38886 Kč | 41 665,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









