31-DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5406G-T

DigiKey Part Number
31-1N5406G-TTR-ND - Tape & Reel (TR)
31-1N5406G-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5406G-T
Description
DIODE STANDARD 600V 3A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5406G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 626
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
105,09700 Kč50,97 Kč
1004,17160 Kč417,16 Kč
5003,13338 Kč1 566,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2001,89127 Kč2 269,52 Kč
2 4001,87254 Kč4 494,10 Kč
3 6001,72505 Kč6 210,18 Kč
6 0001,63847 Kč9 830,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč