Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5246B-T

DigiKey Part Number
1N5246B-TDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5246B-T
Description
DIODE ZENER 16V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5246B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74482 Kč7 448,20 Kč
20 0000,68191 Kč13 638,20 Kč
30 0000,64959 Kč19 487,70 Kč
50 0000,61306 Kč30 653,00 Kč
70 0000,59132 Kč41 392,40 Kč
100 0000,57010 Kč57 010,00 Kč
250 0000,55120 Kč137 800,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74482 Kč
Unit Price with VAT:0,90123 Kč