
1N5246B-T | |
|---|---|
DigiKey Part Number | 1N5246B-TDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5246B-T |
Description | DIODE ZENER 16V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5246B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74482 Kč | 7 448,20 Kč |
| 20 000 | 0,68191 Kč | 13 638,20 Kč |
| 30 000 | 0,64959 Kč | 19 487,70 Kč |
| 50 000 | 0,61306 Kč | 30 653,00 Kč |
| 70 000 | 0,59132 Kč | 41 392,40 Kč |
| 100 000 | 0,57010 Kč | 57 010,00 Kč |
| 250 000 | 0,55120 Kč | 137 800,00 Kč |
| Unit Price without VAT: | 0,74482 Kč |
|---|---|
| Unit Price with VAT: | 0,90123 Kč |

