Zener Diode Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5244B-T

DigiKey Part Number
1N5244BDITR-ND - Tape & Reel (TR)
1N5244BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5244B-T
Description
DIODE ZENER 14V 500MW DO35
Customer Reference
Detailed Description
Zener Diode Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 131
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
1N5244BDITR-ND
QuantityUnit PriceExt Price
10 0001,10691 Kč11 069,10 Kč
20 0001,05332 Kč21 066,40 Kč
30 0001,02320 Kč30 696,00 Kč
50 0000,98649 Kč49 324,50 Kč
70 0000,96304 Kč67 412,80 Kč
100 0000,93880 Kč93 880,00 Kč
Manufacturers Standard Package
1N5244BDICT-ND
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,34600 Kč134,60 Kč
5001,06502 Kč532,51 Kč
1 0000,97683 Kč976,83 Kč
2 0000,90365 Kč1 807,30 Kč
5 0000,82568 Kč4 128,40 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč