Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934G-T

DigiKey Part Number
1N4934G-TDITR-ND - Tape & Reel (TR)
1N4934G-TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4934G-T
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4934G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,76700 Kč47,67 Kč
1002,98170 Kč298,17 Kč
5002,20856 Kč1 104,28 Kč
1 0001,95869 Kč1 958,69 Kč
2 0001,74767 Kč3 495,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,51895 Kč7 594,75 Kč
10 0001,37732 Kč13 773,20 Kč
15 0001,30512 Kč19 576,80 Kč
25 0001,22397 Kč30 599,25 Kč
35 0001,17590 Kč41 156,50 Kč
50 0001,12917 Kč56 458,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč