New at DigiKey
Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448W-7-F-W

DigiKey Part Number
31-1N4448W-7-F-WTR-ND - Tape & Reel (TR)
31-1N4448W-7-F-WCT-ND - Cut Tape (CT)
31-1N4448W-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-7-F-W
Description
DIODE STANDARD 75V 250MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 952
Factory Stock: 426 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39220 Kč139,22 Kč
5001,01084 Kč505,42 Kč
1 0000,88654 Kč886,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72800 Kč2 184,00 Kč
6 0000,64779 Kč3 886,74 Kč
9 0000,60687 Kč5 461,83 Kč
15 0000,56079 Kč8 411,85 Kč
21 0000,53347 Kč11 202,87 Kč
30 0000,50690 Kč15 207,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč