1N4448HWS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 14 040
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6 054
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

1N4448HWS-7

DigiKey Part Number
1N4448HWSDITR-ND - Tape & Reel (TR)
1N4448HWSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4448HWS-7
Description
DIODE STANDARD 80V 250MA SOD323
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4448HWS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12690 Kč33 807,00 Kč
75 0001,05250 Kč78 937,50 Kč
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč