Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004G-T

DigiKey Part Number
1N4004GDITR-ND - Tape & Reel (TR)
1N4004GDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4004G-T
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4004G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 022
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16490 Kč216,49 Kč
5001,58912 Kč794,56 Kč
1 0001,40225 Kč1 402,25 Kč
2 0001,24466 Kč2 489,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,99405 Kč4 970,25 Kč
10 0000,89592 Kč8 959,20 Kč
15 0000,84588 Kč12 688,20 Kč
25 0000,78961 Kč19 740,25 Kč
35 0000,75628 Kč26 469,80 Kč
50 0000,72386 Kč36 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč