
EK500V-06P | |
|---|---|
DigiKey Part Number | 5239-EK500V-06P-ND |
Manufacturer | |
Manufacturer Product Number | EK500V-06P |
Description | TERM BLK 6POS 5.00MM SCRW PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Dinkle Corporation, USA | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 28,32200 Kč | 708,05 Kč |
| 50 | 25,63860 Kč | 1 281,93 Kč |
| 100 | 23,37290 Kč | 2 337,29 Kč |
| 250 | 20,97784 Kč | 5 244,46 Kč |
| 500 | 19,56258 Kč | 9 781,29 Kč |
| 1 000 | 18,43540 Kč | 18 435,40 Kč |
| 5 000 | 16,66552 Kč | 83 327,60 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



