
ECH381V-04P-BL | |
|---|---|
DigiKey Part Number | 5239-ECH381V-04P-BL-ND |
Manufacturer | |
Manufacturer Product Number | ECH381V-04P-BL |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 14A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 500 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon |
Termination Style Solder | Contact Tail Length 0.134" (3.40mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 50 | 11,01560 Kč | 550,78 Kč |
| 100 | 9,96780 Kč | 996,78 Kč |
| 250 | 8,83008 Kč | 2 207,52 Kč |
| 500 | 8,14428 Kč | 4 072,14 Kč |
| 1 000 | 7,58973 Kč | 7 589,73 Kč |
| 5 000 | 6,70412 Kč | 33 520,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


