ECH350R-08P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH350R-08P

DigiKey Part Number
5239-ECH350R-08P-ND
Manufacturer
Manufacturer Product Number
ECH350R-08P
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
14A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.284" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,71000 Kč17,71 Kč
1015,12300 Kč151,23 Kč
2514,16440 Kč354,11 Kč
5013,48960 Kč674,48 Kč
10012,84590 Kč1 284,59 Kč
25012,03976 Kč3 009,94 Kč
50011,46442 Kč5 732,21 Kč
1 00010,91700 Kč10 917,00 Kč
2 50010,23336 Kč25 583,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,71000 Kč
Unit Price with VAT:21,42910 Kč