
EC381V-07P | |
|---|---|
DigiKey Part Number | 5239-EC381V-07P-ND |
Manufacturer | |
Manufacturer Product Number | EC381V-07P |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Dinkle Corporation, USA | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 120°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 14A | Insulation Height 0.437" (11.10mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 45,23000 Kč | 452,30 Kč |
| 25 | 39,48480 Kč | 987,12 Kč |
| 50 | 35,83940 Kč | 1 791,97 Kč |
| 100 | 32,79050 Kč | 3 279,05 Kč |
| 250 | 29,59376 Kč | 7 398,44 Kč |
| 500 | 27,72030 Kč | 13 860,15 Kč |
| 1 000 | 26,23532 Kč | 26 235,32 Kč |
| 5 000 | 23,91588 Kč | 119 579,40 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |


