Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG
Dinkle DP series PID terminal blocks

DP4-WE

DigiKey Part Number
5239-DP4-WE-ND
Manufacturer
Manufacturer Product Number
DP4-WE
Description
RAIL TERM BLK FEED THRU 10-24AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,34400 Kč173,44 Kč
2516,26080 Kč406,52 Kč
5015,48400 Kč774,20 Kč
10014,74270 Kč1 474,27 Kč
25013,81836 Kč3 454,59 Kč
50013,15818 Kč6 579,09 Kč
1 00012,52993 Kč12 529,93 Kč
2 50011,74561 Kč29 364,02 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč