


DP4-TN | |
|---|---|
DigiKey Part Number | 5239-DP4-TN-ND |
Manufacturer | |
Manufacturer Product Number | DP4-TN |
Description | PUSH IN TERM BLK FEED THROUGH 24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,73600 Kč | 593,40 Kč |
| 50 | 22,60220 Kč | 1 130,11 Kč |
| 100 | 21,52300 Kč | 2 152,30 Kč |
| 250 | 20,17488 Kč | 5 043,72 Kč |
| 500 | 19,21108 Kč | 9 605,54 Kč |
| 1 000 | 18,29388 Kč | 18 293,88 Kč |
| 2 500 | 17,14882 Kč | 42 872,05 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

