


DP4-PE | |
|---|---|
DigiKey Part Number | 5239-DP4-PE-ND |
Manufacturer | |
Manufacturer Product Number | DP4-PE |
Description | PUSH IN TERM BLK FEED THROUGH 24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 25 | 33,81520 Kč | 845,38 Kč |
| 50 | 32,19840 Kč | 1 609,92 Kč |
| 100 | 30,66130 Kč | 3 066,13 Kč |
| 250 | 28,73956 Kč | 7 184,89 Kč |
| 500 | 27,36712 Kč | 13 683,56 Kč |
| 1 000 | 26,06104 Kč | 26 061,04 Kč |
| 2 500 | 24,43033 Kč | 61 075,83 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |



